text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVC4066BQ,115

74LVC Series 5.5 V Quad Bilateral Switch - DHVQFN-14

Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Switch
Family: A/LVC/E/H/U
No of Functions / Channels: 4
Supply Voltage-Nom: 1.65|5.5V
Package Style:  DHVQFN-14
Mounting Method: Surface Mount
Features & Applications

The 74LVC4066BQ provides four single pole, single-throw analog switch functions. Each switch has two input/output terminals (nY and nZ) and an active HIGH enable input (nE). When nE is LOW, the analog switch is turned off.

Schmitt-trigger action at the enable inputs makes the circuit tolerant of slower input rise and fall times across the entire VCC range from 1.65 V to 5.5 V.

Features:

  • Wide supply voltage range from 1.65 V to 5.5 V
  • Very low ON resistance:
    • 7.5 Ω (typical) at VCC = 2.7 V
    • 6.5 Ω (typical) at VCC = 3.3 V
    • 6 Ω (typical) at VCC = 5 V
  • Switch current capability of 32 mA
  • High noise immunity
  • CMOS low-power consumption
  • Direct interface TTL-levels
  • Latch-up performance exceeds 250 mA
  • ESD protection:
    • HBM JESD22-A114F exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V
  • Enable inputs accept voltages up to 5 V
  • Multiple package options
  • Specified from –40 ℃ to +85 ℃ and –40 ℃ to +125 ℃

View the 74LVC4066 family of Bilateral Switches

Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Total
$690.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
3,000
$0.23
6,000
$0.186
9,000
$0.184
12,000+
$0.183