text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVC541ADB,112

74LVC Series 3.6 V Surface Mount 3-State Octal Buffer/Line Driver - SSOP-20

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Buffer/Line Driver
Family: A/LVC/E/H/U
No of Functions / Channels: 8
Output Characteristics: 3-ST
Supply Voltage-Nom: 2.7|3.6V
Package Style:  SSOP-20
Mounting Method: Surface Mount
Features & Applications

The 74LVC541ADB is a high performance, low-power, low-voltage, Si-gate CMOS device and superior to most advanced CMOS compatible TTL families.

This device is fully specified for partial power-down applications using Ioff. The Ioff circuitry disables the output, preventing the damaging backflow current through the device when it is powered down.

Features:

  • 5 V tolerant inputs/outputs; for interfacing with 5 V logic
  • Wide supply voltage range from 2.7 to 3.6 V
  • CMOS low-power consumption
  • Direct interface with TTL levels
  • Complies with JEDEC standard no. 8-1A
  • ESD protection:
    • HBM EIA/JESD22-A114-A exceeds 2000 V
    • MM EIA/JESD22-A115-A exceeds 200 V

 

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4620
Multiple Of:
924
Total
$2,402.40
USD
Quantity
Web Price
924
$0.64
1,848
$0.605
2,772
$0.575
3,696
$0.545
4,620+
$0.52
Product Variant Information section