text.skipToContent text.skipToNavigation

10% OFF

Promotion applicable at checkout (does not apply to parts on contract)  

Manufacturer Part #

74LVC541APW,118

74LVC Series 3.6 V SMT 3-State Octal Buffer/Line Driver - TSSOP-20

Product Specification Section
Nexperia 74LVC541APW,118 - Technical Attributes
Attributes Table
Logic Circuit: Buffer/Line Driver
Family: A/LVC/E/H/U
No of Functions / Channels: 8
Output Characteristics: 3-ST
Supply Voltage-Nom: 3.6V
Supply Current: 100mA
Power Dissipation: 500mW
Propagation Delay: 16ns
Operating Temperature: -40°C to +125°C
No of Inputs: 8
No of Outputs: Eight
High Level Output Current: -24mA
Low Level Output Current: 24mA
No of Pins: 20
Moisture Sensitivity Level: 1
Package Style:  TSSOP-20
Mounting Method: Surface Mount
$Features & Applications

The 74LVC541APW is a high performance, low-power, low-voltage, Si-gate CMOS device and superior to most advanced CMOS compatible TTL families.

This device is fully specified for partial power-down applications using Ioff. The Ioff circuitry disables the output, preventing the damaging backflow current through the device when it is powered down.

Features:

  • 5 V tolerant inputs/outputs; for interfacing with 5 V logic
  • Wide supply voltage range from 2.7 to 3.6 V
  • CMOS low-power consumption
  • Direct interface with TTL levels
  • Complies with JEDEC standard no. 8-1A
  • ESD protection:
    • HBM EIA/JESD22-A114-A exceeds 2000 V
    • MM EIA/JESD22-A115-A exceeds 200 V

 

 

Pricing Section
Global Stock:
778
Germany (Online Only):
778
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1
Multiple Of:
1
Total
$0.54
USD
Quantity
Web Price
1
$0.54
15
$0.45
75
$0.40
250
$0.36
1,250+
$0.31