text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVC573ADB,118

74LVC Series 3.6 V SMT 3-State Octal D-type Transparent Latch - SSOP-20

Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: D-Type Latch
Family: A/LVC/E/H/U
No of Functions / Channels: 1
Output Characteristics: 3-ST
Supply Voltage-Nom: 1.2|3.6V
Package Style:  SSOP-20
Mounting Method: Surface Mount
Features & Applications
The 74LVC573ADB,118 is a High-performance, low-power, low-voltage, Octal D-type Transparent Latch with featuring separate D-type inputs for each latch and 3-state outputs for bus-oriented applications.

It is a silicon-gate CMOS Device superior to most advanced CMOS compatible TTL Families.

Features:

  • 5 V tolerant inputs/outputs, for interfacing with 5 V logic
  • Supply voltage range from 1.2 to 3.6 V
  • Inputs accept voltages up to 5.5 V
  • CMOS low power consumption
  • Direct interface with TTL levels
  • High impedance when VCC = 0 V
  • Flow-through pin-out architecture
  • Complies with JEDEC standard no. 8-1A
  • ESD protection:
    • HBM EIA/JESD22-A114-A exceeds 2000 V
    • MM EIA/JESD22-A115-A exceeds 200 V
  • Specified from -40 to +85 °C and -40 to +125 °C 

 

 

 
Pricing Section
Stock:
0
Minimum Order:
7,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Total
$1,610.00
USD
Quantity
Web Price
1,000
$0.28
2,000
$0.27
3,000
$0.255
4,000
$0.24
5,000+
$0.23
Product Variant Information section