text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVC595APW,118

74LVC Series 3.3 V 3-State Surface Mount 8-Bit Shift Register - TSSOP-16

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Date Code: 1906
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Register
Family: A/LVC/E/H/U
No of Functions / Channels: 1
Output Characteristics: 3-ST
Supply Voltage-Nom: 1.65V to 3.6V
Power Dissipation: 500mW
Propagation Delay: 3.3ns
Operating Temperature: -40°C to +125°C
Capacitance: 5pF
No of Inputs: 1
No of Outputs: Nine
High Level Output Current: -24mA
Low Level Output Current: 24mA
No of Pins: 16
Quiescent Current: 0.1µA
Moisture Sensitivity Level: 1
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.82
USD
Quantity
Web Price
1
$0.815
50
$0.625
100
$0.595
250
$0.555
500+
$0.53