text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVC74AD,112

74LVC Series 3.6 V Positive Edge Trigger Dual D-Type Flip Flop - SOIC-14

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: D-Type, Flip Flop IC
Family: A/LVC/E/H/U
No of Functions / Channels: 2
Output Characteristics: Differential
Supply Voltage-Nom: 1.65|3.6V
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The 74LVC74AD,112 is a part of 74LVC series logic gate. It has an ambient temperature ranging from - 40 °C to + 125°C and is available in SSOP-14 package.

The 74LVC74A is a dual edge triggered D-type flip-flop with individual data (D) inputs, clock (CP) inputs, set (SD) and (RD) inputs, and complementary Q and Q outputs.

Features:

  • 5 V tolerant inputs for interlacing with 5 V logic
  • Wide supply voltage range from 1.2 V to 3.6 V
  • CMOS low power consumption
  • Direct interface with TTL levels
  • Complies with JEDEC standard JESD8-B/JESD36
  • ESD protection:
    • HBM JESD22-A114D exceeds 2000 V
    • CDM JESD22-C101C exceeds 1000 V
  • Specified from -40 °C to +85 °C and -40 °C to 125 °C

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
11400
Multiple Of:
57
Total
$2,063.40
USD
Quantity
Web Price
57
$0.225
285
$0.197
1,425
$0.19
4,275
$0.185
11,400+
$0.181
Product Variant Information section