text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVC86AD,118

74LVC Series 3.6 V Surface Mount Quad 2-Input EXCLUSIVE-OR Gate - SOIC-14

Mfr. Name: Nexperia
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The 74LVC86AD,118 is a part of 74LVC series logic gate. It has an ambient temperature ranging from - 40 °C to + 125°C and is available in SOIC-14 package.

The 74LVC86A is a high-performance, low-power, low-voltage, Si-gate CMOS device and superior to most advanced CMOS compatible TTL families.

Features:

  • 5 V tolerant inputs, for interfacing with 5 V logic
  • Supply voltage range from 1.2 to 3.6 V
  • CMOS low power consumption
  • Direct interface with TTL levels
  • Inputs accept voltage up to 5.5 V
  • Complies with JEDEC standard no. 8-1A
  • ESD protection:
    • HBM EIA/JESD22-A114-A exceeds 2000 V
    • MM EIA/JESD22-A115-A exceeds 200 V
  • Specified from -40 to +85 °C and -40 to +125 °C

 

 

Pricing Section
Stock:
0
Minimum Order:
15,000
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Total
$1,153.50
USD
Quantity
Web Price
2,500
$0.0934
7,500
$0.0777
12,500
$0.0769
25,000
$0.0758
50,000+
$0.0747