text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVC86AS14-13

74LVC Series 5.5 V Surface Mount Quadruple 2-Input Exclusive OR Gate - SOIC-14

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Exclusive OR GATE
Family: A/LVC/E/H/U
No of Functions / Channels: 4
Supply Voltage-Nom: 1.65|5.5V
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
7500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$668.25
USD
Quantity
Web Price
2,500
$0.107
7,500
$0.0891
12,500
$0.0882
25,000
$0.0869
50,000+
$0.0857
Product Variant Information section