text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVCE1G08SE-7

74LVCE Series 1.4 - 5.5 V Single Dual Input Positive AND Gate - SOT-353

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: AND Gate
Family: A/LVC/E/H/U
No of Functions / Channels: 1
Supply Voltage-Nom: 1.4|5.5V
Package Style:  SOT-353 (SC-88A, SC-70-5)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
60,000
Factory Lead Time:
20 Weeks
Minimum Order:
9000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$711.00
USD
Quantity
Web Price
3,000
$0.0867
9,000
$0.079
15,000
$0.0786
30,000
$0.078
60,000+
$0.0775
Product Variant Information section