text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVCE1G86W5-7

74LVCE Series 5.5 V Surface Mount Single Dual Input XOR Gate - SOT-25

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Exclusive OR GATE
Family: A/LVC/E/H/U
No of Functions / Channels: 1
Supply Voltage-Nom: 1.4|5.5V
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
6000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$489.60
USD
Quantity
Web Price
3,000
$0.0816
9,000
$0.0679
15,000
$0.0672
30,000
$0.0662
60,000+
$0.0653
Product Variant Information section