text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74LCX07DR2G

74LCX Series 2.3 to 5.5 V CMOS Hex Buffer w/ Open Drain Outputs - SOIC-14

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Buffer
Family: A/LVC/E/H/U
No of Functions / Channels: 6
Output Characteristics: O-DRN
Supply Voltage-Nom: 2.3|5.5V
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
49 Weeks
Minimum Order:
1
Multiple Of:
2500
Total
$0.27
USD
Quantity
Web Price
1
$0.27
50
$0.205
100
$0.196
250
$0.184
500+
$0.175
Product Variant Information section