text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74LVX4245DTR2G

74LVX Series Dual Supply Octal Translating Transceiver - TSSOP-24

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Date Code: 1812
Product Specification Section
Technical Attributes
Attributes Table
Family: A/LVC/E/H/U
No of Functions / Channels: 8
Output Characteristics: 3-ST
Supply Voltage-Nom: 2.7|3.6V
Package Style:  TSSOP-24
Mounting Method: Surface Mount
Features & Applications

The 74LVX4245 is a 24-pin dual-supply, octal translating transceiver that is designed to interface between a 5V bus and a 3V bus in a mixed 3V/5V supply environment such as laptop computers using a 3.3V CPU and 5V LCD display. The A port interfaces with the 5V bus; the B port interfaces with the 3V bus.

The Transmit/Receive (T/Rbar) input determines the direction of data flow. Transmit (active-High) enables data from the A port to the B port. Receive (active-Low) enables data from the B port to the A port. The Output Enable (OEbar) input, when High, disables both A and B ports by placing them in 3-State.

Features:

  • Bi−directional Interface Between 5.0 V and 3.0 V Buses
  • Control Inputs Compatible with TTL Level
  • 5.0 V Data Flow at A Port and 3.0 V Data Flow at B Port
  • Outputs Source/Sink 24 mA at 5.0 V Bus and 12 mA at 3.0 V Bus
  • Guaranteed Simultaneous Switching Noise Level and Dynamic Threshold Performance
  • Available in SOIC and TSSOP Packages
  • Functionally Compatible with the 74 Series 245
Pricing Section
Global Stock:
2,500
USA:
2,500
7,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,575.00
USD
Quantity
Web Price
2,500+
$1.03