text.skipToContent text.skipToNavigation

Manufacturer Part #

74ALVT16373DGG,112

74ALVT Series 3.6 V 3-State SMT 16-Bit Transparent D-Type Latch - TSSOP-48

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: D-Type Latch
Family: A/LVT/C/H
No of Functions / Channels: 16
Output Characteristics: 3-ST
Supply Voltage-Nom: 2.3V to 3.6V
Supply Current: 70µA
Propagation Delay: 3.3ns
Operating Temperature: -40°C to +85°C
Capacitance: 3pF
High Level Output Current: -32mA
Low Level Output Current: 64mA
No of Pins: 48
Quiescent Current: 5mA
Moisture Sensitivity Level: 1
Package Style:  TSSOP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1014
Multiple Of:
39
Total
$2,017.86
USD
Quantity
Web Price
39
$2.45
156
$2.10
390
$2.04
975
$1.99
1,560+
$1.96
Product Variant Information section