text.skipToContent text.skipToNavigation

Manufacturer Part #

74LV14D,112

74LV Series 3.3 V Hex Inverting Schmitt Trigger Surface Mount - SOIC-14

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2136
Product Specification Section
Technical Attributes
Attributes Table
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The 74LV14D,112 is a low-voltage Silicon Gate CMOS device and is compatible with 74HC14 and 74HCT14 it also provides six inverting buffers with Schmitt-trigger input.

Product Features:

  • Wide operating voltage: 1.0 V to 5.5 V
  • Optimized for low voltage applications: 1.0 V to 3.6 V
  • Accepts TTL input levels between:
    • VCC = 2.7 V and VCC = 3.6 V
  • Typical output ground bounce:
    • < 0.8 V at VCC = 3.3 V and Tamb = 25 Cel
  • Typical HIGH-level output voltage (VOH) undershoot:
    • > 2 V at VCC = 3.3 V and Tamb = 25 Cel
  • ESD protection:
    • HBM JESD22-A114F exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V
  • Multiple package options
  • Specified from -40 Cel to +85 Cel and from -40 Cel to +125 Cel

Applications:

  • Wave and pulse shapers for highly noisy environments
  • Astable multivibrators
  • Monostable multivibrators

Pricing Section
Global Stock:
5,021
Germany (Online Only):
5,021
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1
Multiple Of:
1
Total
$0.43
USD
Quantity
Web Price
1
$0.43
125
$0.375
300
$0.37
1,250
$0.355
3,000+
$0.345
Product Variant Information section