text.skipToContent text.skipToNavigation

Manufacturer Part #

74LV14DB,118

74LV Series 3.3 V Hex Inverting Schmitt Trigger Surface Mount - SSOP-14

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2124
Product Specification Section
Technical Attributes
Attributes Table
Package Style:  SSOP-14
Mounting Method: Surface Mount
Features & Applications

The 74LV14DB,118 is a Hex inverting schmitt trigger with low-voltage Si-gate CMOS. Its core supply voltage ranges from 1.0 to 5.5 V.

Features:

  • Wide operating voltage: 1.0 V to 5.5 V
  • Optimized for Low Voltage applications: 1.0 V to 3.6 V
  • Accepts TTL input levels between VCC = 2.7 V and VCC = 3.6 V
  • Typical VOLP (output ground bounce) < 0.8 V @ VCC = 3.3 V,Tamb = 25 °C
  • Typical VOHV (output VOH undershoot) > 2 V @ VCC = 3.3 V,Tamb = 25 °C
  • ESD protection:
    • HBM JESD22-A114F exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V
  • Multiple package options
  • Specified from -40°C to +85°C and from -40°C to +125°C

Applications:

  • Wave and pulse shapers
  • Astable multivibrators
  • Monostable multivibrators

 

 

Pricing Section
Global Stock:
6,000
Germany (Online Only):
6,000
18,000
Factory Stock:Factory Stock:
0
Minimum Order:
2000
Multiple Of:
2000
Total
$1,040.00
USD
Quantity
Web Price
2,000
$0.52
4,000
$0.42
6,000+
$0.415
Product Variant Information section