text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVT126PW,112

74LVT Series 3.3 V High Performance BiCMOS 3-State Quad Buffer - TSSOP-14

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Buffer
Family: A/LVT/C/H
No of Functions / Channels: 4
Output Characteristics: 3-ST
Supply Voltage-Nom: 2.7V to 3.6V
Propagation Delay: 4.5ns
Operating Temperature: -40°C to +85°C
Capacitance: 4pF
No of Inputs: 4
No of Outputs: Quad
High Level Output Current: -32mA
Low Level Output Current: 64mA
No of Pins: 14
Quiescent Current: 7mA
Moisture Sensitivity Level: 1
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
7200
Multiple Of:
96
Total
$3,312.00
USD
Quantity
Web Price
96
$0.575
384
$0.49
960
$0.48
2,400
$0.465
3,840+
$0.46
Product Variant Information section