text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVT14PW,112

74LVT Series 3.6 V Surface Mount Hex Inverter Schmitt Trigger - TSSOP-14

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Schmitt Trigger
Family: A/LVT/C/H
No of Functions / Channels: 6
Output Characteristics: 3-ST
Supply Voltage-Nom: 2.7V to 3.6V
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Features & Applications

The 74LVT14PW,112 is a part of 74LVT series logic gate. It has an operating temperature ranging from - 40 °C to + 85°C and is available in TSSOP-14 package.

The 74LVT14 is a high-performance BiCMOS product designed for VCC operation at 3.3 V. It is capable of transforming slowly changing input signals into sharply defined, jitter free output signals. In addition, it has a greater noise margin than conventional inverters.

Features:

  • Different positive and negative going input threshold voltages
  • Tolerant of slow input transitions
  • High noise immunity
  • TTL input and output switching levels
  • Output capability: +32 mA/-20 mA
  • Latch-up protection exceeds 500 mA per JESD78 class II level A
  • ESD protection:
    • HBM JESD22-A114E exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
2400
Multiple Of:
96
Total
$2,292.00
USD
Quantity
Web Price
96
$1.17
288
$1.00
960
$0.97
1,920
$0.955
3,840+
$0.935
Product Variant Information section