text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVT162245BDGG,11

74LVT Series 2.7 to 3.6 V Surface Mount 3 State LVT 16-Bit Transceiver -TSSOP-48

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Transceiver
Family: A/LVT/C/H
No of Functions / Channels: 16
Output Characteristics: 3-ST
Supply Voltage-Nom: 2.7V to 3.6V
Package Style:  TSSOP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
2925
Multiple Of:
975
Total
$3,685.50
USD
Quantity
Web Price
975
$1.58
1,950+
$1.26
Product Variant Information section