text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVT162245BDGG:11

74LVT Series 3.3 V Surface Mount 3-State 16-Bit Transceiver - TSSOP-48

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2129
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Transceiver
Family: A/LVT/C/H
No of Functions / Channels: 2
Output Characteristics: 3-ST
Supply Voltage-Nom: 2.7V to 3.6V
Package Style:  TSSOP-48
Mounting Method: Surface Mount
Features & Applications

The 74LVT162245BDGG is a high-performance BiCMOS product designed for Vcc operation at 3.3 V. This device is a 16-bit transceiver featuring non-inverting 3-State bus compatible outputs in both send and receive directions.

The 74LVT162245B is designed with 30 Ω series resistance in both the High and Low states of the output. This design reduces line noise in applications such as memory address drivers, clock drivers, and bus receivers/transmitters.

Features:

  • 16-bit bidirectional bus interface
  • 3-State buffers
  • Output capability: +12 mA/-12 mA
  • TTL input and output switching levels
  • Input and output interface capability to systems at 5 V supply
  • Bus-hold data inputs eliminate the need for external pull-up resistors to hold unused inputs
  • Live insertion/extraction permitted
  • Outputs include series resistance of 30 Ω making external termination resistors unnecessary
  • Power-up 3-State
  • No bus current loading when output is tied to 5 V bus
  • Latch-up protection exceeds 500 mA per JEDEC Std 17
  • ESD protection exceeds 2000 V per MIL STD 883 Method 3015 and 200 V per Machine Model
  • Same part as 74LVT16245B-1

 

 

Pricing Section
Global Stock:
4,000
Germany (Online Only):
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
2000
Multiple Of:
2000
Total
$1,820.00
USD
Quantity
Web Price
2,000+
$0.91
Product Variant Information section