text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVT16244BDGG,112

74LVT16244 Series 3.6 V 3-State Surface Mount Buffer/Line Driver - TSSOP-48

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Buffer/Line Driver
Family: A/LVT/C/H
No of Functions / Channels: 4
Output Characteristics: 3-ST
Supply Voltage-Nom: 2.7V to 3.6V
Supply Current: 0.12mA
Power Dissipation: 500mW
Propagation Delay: 5.3ns
Operating Temperature: -40°C to +85°C
Capacitance: 3pF
No of Inputs: 16
No of Outputs: Sixteen
High Level Output Current: -32mA
Low Level Output Current: 64mA
No of Pins: 48
Moisture Sensitivity Level: 1
Package Style:  TSSOP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1950
Multiple Of:
39
Total
$2,320.50
USD
Quantity
Web Price
39
$1.49
156
$1.28
390
$1.24
975
$1.21
1,560+
$1.19
Product Variant Information section