text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVT16244BDGG,118

74LVT Series 3.3 V Surface Mount 3-State 16-Bit Buffer/Driver - TSSOP-48

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Buffer/Line Driver
Family: A/LVT/C/H
No of Functions / Channels: 4
Output Characteristics: 3-ST
Supply Voltage-Nom: 2.7V to 3.6V
Supply Current: 6mA
Power Dissipation: 500mW
Propagation Delay: 5.3ns
Operating Temperature: -40°C to +85°C
Capacitance: 3pF
No of Inputs: 16
No of Outputs: Sixteen
High Level Output Current: -32mA
Low Level Output Current: 64mA
No of Pins: 48
Moisture Sensitivity Level: 1
Package Style:  TSSOP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
2000
Multiple Of:
2000
Total
$1,290.00
USD
Quantity
Web Price
2,000+
$0.645
Product Variant Information section