text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVT16244BDL,112

74LVT Series 3.3 V Surface Mount 3-State 16-Bit Buffer/Driver - SSOP-48

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Buffer/Line Driver
Family: A/LVT/C/H
Output Characteristics: 3-ST
Supply Voltage-Nom: 2.7V to 3.6V
Package Style:  SSOP-48
Mounting Method: Surface Mount
Features & Applications

The 74LVT16244BDL,112 is a part of 74LVT series logic gate. It has an operating temperature ranging from - 40 °C to + 85°C and is available in SSOP-48 package.

The 74LVT16244B; 74LVTH16244B is a high-performance BiCMOS product designed for VCC operation at 3.3 V. This device is a 16-bit buffer and line driver featuring non-inverting 3-state bus outputs. The device can be used as four 4-bit buffers, two 8-bit buffers, or one 16-bit buffer.

Features:

  • 16-bit bus interface
  • 3-state buffers
  • Output capability: +64 mA and -32 mA
  • TTL input and output switching levels
  • Input and output interface capability to systems at 5 V supply
  • Bus hold data inputs eliminate need for external pull-up resistors to hold unused inputs
  • Power-up 3-state
  • Live insertion and extraction permitted
  • No bus current loading when output is tied to 5 V bus
  • Latch-up protection
    • JESD78B Class II exceeds 500 mA
  • ESD protection:
    • HBM JESD22-A114F exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
3162
Multiple Of:
31
Total
$4,268.70
USD
Quantity
Web Price
31
$1.69
124
$1.47
465
$1.41
930
$1.39
2,325+
$1.35
Product Variant Information section