text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVT16373ADL,112

74LVT Series 3.3 V 3-State 16-Bit Transparent D-Type Latch - SSOP-48

Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 1950
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: D-Type Latch
No of Functions / Channels: 8
Output Characteristics: 3-ST
Supply Voltage-Nom: 2.7V to 3.6V
Package Style:  SSOP-48
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,108
Multiple Of:
2,108
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Total
$1,465.06
USD
Quantity
Web Price
2,108+
$0.695
Product Variant Information section