text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVT2244MTCX

74LVT Series Low Voltage Octal Buffer/Line Driver with 3-STATE O/P TSSOP-20

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1949
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Buffer/Line Driver
Family: A/LVT/C/H
No of Functions / Channels: 2
Output Characteristics: 3-ST
Supply Voltage-Nom: 2.7V to 3.6V
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Features & Applications
The 74LVT2244MTCX is a octal buffer/line driver, designed to be employed as memory address drivers, clock drivers and bus oriented transmitters or receivers to provide improved PC board density.
 
This octal buffer and line driver are designed for low-voltage (3.3 V) VCC applications, but with the capability to provide a TTL interface to a 5 V environment.   

Features:

  • Input and output interface capability to systems at 5 V VCC
  • Bushold data inputs eliminate the need for external pull-up resistors to hold unused inputs 74LVTH16373), also available without bushold feature (74LVT16373)
  • Live insertion/extraction permitted
  • Power Up/Power Down high impedance provides glitch-free bus loading
  • Outputs source/sink -32 mA/+64 mA
  • Functionally compatible with the 74 series 16373
  • Latch-up performance exceeds 500 mA
  • ESD performance:
    • Human-body model 2000 V
    • Machine model 200 V
    • Charged-device model 1000 V
  • Also packaged in plastic Fine-Pitch Ball Grid Array (FBGA)

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
Pricing Section
Stock:
5,000
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$700.00
USD
Quantity
Web Price
2,500
$0.28
5,000
$0.27
7,500
$0.255
10,000
$0.24
12,500+
$0.23
Product Variant Information section