text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVT2244PW,112

74LVT Series 3.3 V Surface Mount 3-State Octal Buffer/Line Driver -TSSOP-20

Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Buffer/Line Driver
Family: A/LVT/C/H
No of Functions / Channels: 2
Output Characteristics: 3-ST
Supply Voltage-Nom: 2.7V to 3.6V
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Features & Applications

The 74LVT2244PW is a high-performance BiCMOS product designed for Vcc operation at 3.3V. This device is an octal buffer that is ideal for driving bus lines. The device features two Output Enables (OE1, OE2), each controlling four of the 3-State outputs.

The 74LVT2244 is designed with 30 Ω series resistance in both the High and Low states of the output. This design reduces the line noise in applications such as memory address drivers, clock drivers and bus receivers/transmitters.

Features:

  • Octal bus interface
  • 3-State buffers
  • Output capability: +12mA/-12mA
  • TTL input and output switching levels
  • Input and output interface capability to systems at 5V supply
  • Bus-hold data inputs eliminate the need for external pull-up resistors to hold unused inputs
  • Power-up 3-State
  • Live insertion/extraction permitted
  • No bus current loading when output is tied to 5V bus
  • Latch-up protection exceeds 500mA per JEDEC Std 17
  • ESD protection exceeds 2000V per MIL STD 883 Method 3015 and 200V per Machine Model
  • Outputs include series resistance of 30 Ω, making external termination resistors unnecessary

 

 

Pricing Section
Stock:
0
Minimum Order:
3,750
Multiple Of:
1,875
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Total
$1,575.00
USD
Quantity
Web Price
1,875
$0.52
3,750
$0.42
5,625+
$0.415
Product Variant Information section