text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVT240D,112

74LVT Series 3.6 V Surface Mount 3-State ABT Octal Inverting Buffer - SOIC-20

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Buffer
Family: A/LVT/C/H
No of Functions / Channels: 2
Output Characteristics: 3-ST
Supply Voltage-Nom: 2.7V to 3.6V
Package Style:  SOIC-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
4560
Multiple Of:
38
Total
$2,257.20
USD
Quantity
Web Price
38
$0.605
190
$0.53
760
$0.51
1,900
$0.495
4,750+
$0.485
Product Variant Information section