text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVT240DB,118

74LVT Series 3.6 V SMT 3-State ABT Octal Inverting Buffer - SSOP-20

Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Inverter
Family: A/LVT/C/H
No of Functions / Channels: 8
Output Characteristics: 3-ST
Supply Voltage-Nom: 2.7V to 3.6V
Package Style:  SSOP-20
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Total
$1,035.00
USD
Quantity
Web Price
1,000
$0.38
2,000
$0.36
3,000
$0.345
4,000
$0.325
5,000+
$0.31
Product Variant Information section