text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVT244APW,112

74LVT Series 3.3 V Surface Mount 3-State Octal Buffer/Line Driver - TSSOP-20

Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 1915
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Buffer/Line Driver
Family: A/LVT/C/H
No of Functions / Channels: 8
Output Characteristics: 3-ST
Supply Voltage-Nom: 2.7V to 3.6V
Supply Current: 12mA
Power Dissipation: 500mW
Propagation Delay: 6.7ns
Operating Temperature: -40°C to +85°C
Capacitance: 4pF
No of Inputs: 10
No of Outputs: Eight
High Level Output Current: -32mA
Low Level Output Current: 64mA
No of Pins: 20
Moisture Sensitivity Level: 1
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Features & Applications

The 74LVT244APW,112 is a part of 74LVT series logic gate. It has an operating temperature ranging from - 40 °C to + 85°C and is available in TSSOP-20 package.

The 74LVT244A; 74LVTH244A is a high-performance BiCMOS product designed for VCC operation at 3.3 V. This device is an octal buffer that is ideal for driving bus lines. The device features two output enables (1OE, 2OE), each controlling four of the 3-state outputs.

Features:

  • Octal bus interface
  • 3-state buffers
  • Output capability: +64 mA and -32 mA
  • TTL input and output switching levels
  • Input and output interface capability to systems at 5 V supply
  • Bus hold data inputs eliminate need for external pull-up resistors to hold unused inputs
  • Live insertion and extraction permitted
  • Power-up 3-state
  • No bus current loading when output is tied to 5 V bus
  • Latch-up protection
    • JESD78 Class II exceeds 500 mA
  • ESD protection:
    • HBM JESD22-A114E exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V

 

 

Pricing Section
Stock:
0
Minimum Order:
5,625
Multiple Of:
75
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Total
$1,293.75
USD
Quantity
Web Price
75
$0.28
300
$0.245
1,125
$0.235
3,000
$0.23
7,500+
$0.225
Product Variant Information section