text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVT244APW,118

74LVT Series 3.3 V SMT 3-State Octal Buffer/Line Driver - TSSOP-20

Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2016
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Buffer/Line Driver
Family: A/LVT/C/H
No of Functions / Channels: 8
Output Characteristics: 3-ST
Supply Voltage-Nom: 2.7V to 3.6V
Power Dissipation: 500mW
Propagation Delay: 2.5ns
Operating Temperature: -40°C to +85°C
Capacitance: 4pF
No of Inputs: 8
No of Outputs: Eight
High Level Output Current: -32mA
Low Level Output Current: 64mA
No of Pins: 20
Quiescent Current: 3mA
Moisture Sensitivity Level: 1
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Features & Applications

The 74LVT244APW is a high-performance BiCMOS product designed for VCC operation at 3.3 V. This device is an octal buffer that is ideal for driving bus lines. The device features two output enables (1OE, 2OE), each controlling four of the 3-state outputs.

Features:

  • Octal bus interface
  • 3-state buffers
  • Output capability: +64 mA and -32 mA
  • TTL input and output switching levels
  • Input and output interface capability to systems at 5 V supply
  • Bus hold data inputs eliminate need for external pull-up resistors to hold unused inputs
  • Live insertion and extraction permitted
  • Power-up 3-state
  • No bus current loading when output is tied to 5 V bus
  • Latch-up protection
  • JESD78 Class II exceeds 500 mA
  • ESD protection:
    • HBM JESD22-A114E exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V

 

 

 
Pricing Section
Stock:
2,500
Minimum Order:
2,500
Multiple Of:
2,500
20,000
Factory Stock:Factory Stock:
0
Total
$587.50
USD
Quantity
Web Price
2,500
$0.235
5,000
$0.192
7,500
$0.19
10,000
$0.189
12,500+
$0.188
Product Variant Information section