text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVT245DB,112

74LVT Series 3.3 V 3-State Octal Transceiver w/ Direction Pin - SOIC-20

Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Transceiver
Family: A/LVT/C/H
Output Characteristics: 3-ST
Supply Voltage-Nom: 2.7V to 3.6V
Package Style:  SOIC-20
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
4,620
Multiple Of:
66
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Total
$1,663.20
USD
Quantity
Web Price
66
$0.62
264
$0.415
990
$0.375
1,980
$0.36
4,950+
$0.335
Product Variant Information section