text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVT373MTCX

74LVT Series 3.6 V 3-State Surface Mount Octal Latch - TSSOP-20

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1930
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Transparent Latch
Family: A/LVT/C/H
No of Functions / Channels: 8
Output Characteristics: 3-ST
Supply Voltage-Nom: 2.7V to 3.6V
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Pricing Section
Stock:
15,000
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Total
$725.00
USD
Quantity
Web Price
2,500
$0.29
5,000
$0.275
7,500
$0.265
10,000+
$0.25
Product Variant Information section