text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVX3245QSCX

74LVX Series 8-Bit Translating Transceiver w/ 3-STATE Outputs - QSOP-24

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Transceiver
Family: A/LVT/C/H
No of Functions / Channels: 8
Output Characteristics: 3-ST
Package Style:  QSOP-24
Mounting Method: Surface Mount
Features & Applications

The 74LVX3245QSCX is a dual supply 8-Bit Translation Transceiver, available in surface mount QSOP-24 package.

Features:

  • Bidirectional interface between 3V and 5V buses
  • Inputs compatible with TTL level
  • 3V data flow at A Port and 5V data flow at B Port
  • Outputs source/sink 24 mA
  • Guaranteed simultaneous switching noise level and dynamic threshold performance
  • Implements proprietary EMI reduction circuitry
  • Functionally compatible with the 74 series 245

Applications:

  • Server & Mainframe
  • Desktop PC
  • Mobile Comm Infrastructure
  • Consumer Appliances
  • Consumer Electronics
  • Medical Electronics/Devices
  • Automation
  • Test and Measurement
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,600.00
USD
Quantity
Web Price
2,500+
$0.64
Product Variant Information section