text.skipToContent text.skipToNavigation

Manufacturer Part #

74AXP1T125GMH

74AXP Series 5.5 V 50 mA 3-State Dual Supply Buffer/Line Driver - XSON-6

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Driver
Family: A/VHC/T/U
No of Functions / Channels: 1
Supply Voltage-Nom: 0.7V to 5.5V
Supply Current: 50mA
Power Dissipation: 250mW
Operating Temperature: -40°C to +85°C
No of Inputs: 2
No of Outputs: Single
High Level Output Current: 12mA
Low Level Output Current: 12mA
Package Style:  XSON-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
765,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
10000
Multiple Of:
5000
Total
$2,750.00
USD
Quantity
Web Price
5,000
$0.34
10,000
$0.275
15,000+
$0.27
Product Variant Information section