text.skipToContent text.skipToNavigation

Manufacturer Part #

74HC138S16-13

74HC Series 6 V Surface Mount 3 to 8 Line Decoder Demultiplexer - SOIC-16

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated 74HC138S16-13 - Technical Attributes
Attributes Table
Logic Circuit: Decoder/Demux
Family: A/VHC/T/U
No of Functions / Channels: 1
Supply Voltage-Nom: 2V to 6V
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$236.25
USD
Quantity
Web Price
2,500
$0.0945
7,500
$0.0908
12,500
$0.0891
25,000
$0.0869
50,000+
$0.0836
Product Variant Information section