text.skipToContent text.skipToNavigation

Manufacturer Part #

74VHC04MX

74VHC Series High Speed CMOS Hex Inverter - SOIC-14

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2005
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Inverter
Family: A/VHC/T/U
No of Functions / Channels: 6
Output Characteristics: Differential
Supply Voltage-Nom: 2V to 5.5V
No of Inputs: 6
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications
The 74VHC04 Series is an advanced high speed CMOS Inverter fabricated with silicon gate CMOS technology

It achieves the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation
     
This device can be used to interface 5V to 3V systems and two supply systems such as battery back up. This circuit prevents device destruction due to mismatched supply and input voltages

Features:

  • High Speed tPD = 3.8 ns (typ) at VCC = 5 V
  • High noise immunity VNIH = VNIL = 28% VCC (Min)
  • Power down protection is provided on all inputs
  • Low Noise VOLP = 0.4 V (typ)
  • Low power dissipation ICC = 2 µA (Max) @ TA = 25°C
  • Pin and function compatible with 74HC04

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.44
USD
Quantity
Web Price
1
$0.44
50
$0.335
100
$0.32
250
$0.30
500+
$0.29
Product Variant Information section