text.skipToContent text.skipToNavigation

Manufacturer Part #

74VHC123AM

74VHC Series 5.5 V Dual Retriggerable Monastable Multivibrator SOIC-16

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Multivibrator
Family: A/VHC/T/U
No of Functions / Channels: 2
Supply Voltage-Nom: 2V to 5.5V
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications

The 74VHC123A Series is an advanced high speed CMOS Monostable Multivibrator fabricated with silicon gate CMOS technology.

It achieves the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation.

This device can be used to interface 5V to 3V systems and two supply systems such as battery back up. This circuit prevents device destruction due to mismatched supply and input voltages.

Features:

  • High Speed tPD = 8.1 ns (typ) at TA = 25°C
  • Low Power Dissipation ICC = 4 µA (Max) at TA = 25°C
  • Active State ICC = 600 µA (Max) at TA = 25°C
  • High Noise Immunity VNIH = VNIL = 28% VCC (min)
  • Power down protection is provided on all inputs
  • Pin and function compatible with 74HC123A

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
Pricing Section
Global Stock:
0
USA:
0
85,430
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.62
USD
Quantity
Web Price
1
$0.62
100
$0.545
300
$0.53
1,000
$0.51
3,000+
$0.495
Product Variant Information section