text.skipToContent text.skipToNavigation

Manufacturer Part #

74VHC126PW,118

74VHC Series 5.5 V Surface Mount 3-State Quad Buffer/Line Driver - TSSOP-14

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Buffer/Line Driver
Family: A/VHC/T/U
No of Functions / Channels: 4
Output Characteristics: 3-ST
Supply Voltage-Nom: 4.5V to 5.5V
Package Style:  TSSOP-14
Mounting Method: Stud Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
2500
Total
$2,025.00
USD
Quantity
Web Price
2,500
$0.425
5,000
$0.405
7,500
$0.385
10,000+
$0.365
Product Variant Information section