text.skipToContent text.skipToNavigation

Manufacturer Part #

74VHC138M

74VHC Series High Speed CMOS 3-to-8 Decoder/Demultiplexer - SOIC-16

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Decoder/Demux
Family: A/VHC/T/U
No of Functions / Channels: 1
Supply Voltage-Nom: 2V to 5.5V
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications

The 74VHC138M is a High speed CMOS 3-to-8 decoder/ demultiplexer, fabricated with silicon gate CMOS technology. Available in SOIC-16 package.
 
This device can be used to interface 5 V to 3 V systems and two supply systems such as battery back up. This circuit prevents device destruction due to mismatched supply and input voltages

Features:

  • High Speed tPD = 5.7 ns (typ) at TA = 25°C
  • Low power dissipation ICC = 4 µA (max) at TA = 25°C
  • High noise immunity VNIH = VNIL = 28% VCC (min)
  • Power down protection provided on all inputs
  • Pin and function compatible with 74HC138

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
Pricing Section
Stock:
0
Minimum Order:
3,840
Multiple Of:
960
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$921.60
USD
Quantity
Web Price
960
$0.265
1,920
$0.25
2,880
$0.24
4,800
$0.225
9,600+
$0.215
Product Variant Information section