text.skipToContent text.skipToNavigation

Manufacturer Part #

74VHC14BQ,115

74VHC Series 5 V Surface Mount Hex Inverting Schmitt Trigger - DHVQFN-14

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Schmitt Trigger
Family: A/VHC/T/U
No of Functions / Channels: 6
Supply Voltage-Nom: 2V to 5.5V
Power Dissipation: 0.5W
Propagation Delay: 4.2ns
Operating Temperature: -40°C to +125°C
Capacitance: 3pF
No of Inputs: 6
No of Outputs: Six
High Level Output Current: -8mA
Low Level Output Current: 8mA
No of Pins: 14
Quiescent Current: 2µA
Moisture Sensitivity Level: 1
Package Style:  DHVQFN-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
6000
Multiple Of:
3000
Total
$1,650.00
USD
Quantity
Web Price
3,000
$0.29
6,000
$0.275
9,000
$0.265
12,000+
$0.25
Product Variant Information section