text.skipToContent text.skipToNavigation

Manufacturer Part #

74VHC14M

74VHC Series 5 V High Speed CMOS Hex Schmitt Inverter - SOIC-14

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1907
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Inverter
Family: A/VHC/T/U
No of Functions / Channels: 6
Supply Voltage-Nom: 2V to 5.5V
No of Inputs: 6
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The 74VHC14 Series is an advanced high speed CMOS Hex Schmitt Inverter fabricated with silicon gate CMOS technology.

It achieves the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation

This device can be used to interface 5 V to 3 V systems and two supply systems such as battery back up. This circuit prevents device destruction due to mismatched supply and input voltages.

Features:

  • High Speed tPD = 5.5 ns (typ) at VCC = 5 V
  • Low power dissipation ICC = 2 µA (Max) at TA = 25°C
  • High noise immunity VNIH = VNIL = 28% VCC (Min)
  • Power down protection is provided on all inputs
  • Low noise VOLP = 0.8 V (Max)
  • Pin and function compatible with 74HC14 

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
Pricing Section
Stock:
6,152
Minimum Order:
1
Multiple Of:
1
8,800
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.22
USD
Quantity
Web Price
1
$0.215
200
$0.188
500
$0.183
2,000
$0.177
5,000+
$0.173
Product Variant Information section