text.skipToContent text.skipToNavigation

Manufacturer Part #

74VHC164MTCX

74VHC Series CMOS 8-Bit Serial-In Parallel-Out Shift Register - SOIC-14

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2029
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Register
Family: A/VHC/T/U
No of Functions / Channels: 1
Supply Voltage-Nom: 2V to 5.5V
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
30,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$380.00
USD
Quantity
Web Price
2,500
$0.152
5,000
$0.125
10,000
$0.123
12,500+
$0.122
Product Variant Information section