text.skipToContent text.skipToNavigation

Manufacturer Part #

74VHC244M

74VHC Series High Speed Octal Buffer/Line Driver w/ 3-STATE Output - SOIC-20

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Buffer/Line Driver
Family: A/VHC/T/U
No of Functions / Channels: 2
Output Characteristics: 3-ST
Supply Voltage-Nom: 2V to 5.5V
Package Style:  SOIC-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3240
Multiple Of:
1080
Total
$1,328.40
USD
Quantity
Web Price
1
$0.495
100
$0.435
300
$0.425
1,250
$0.41
4,000+
$0.395
Product Variant Information section