text.skipToContent text.skipToNavigation

Manufacturer Part #

74VHC273MTCX

74VHC Series High Speed CMOS Octal D-Type Flip-Flop - TSSOP-20

Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: D-Type, Flip Flop IC
Family: A/VHC/T/U
No of Functions / Channels: 1
Supply Voltage-Nom: 2V to 5.5V
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Features & Applications

The 74VHC273MTCX is an advanced high speed CMOS Octal D-type flip-flop fabricated with silicon gate CMOS technology

It achieves the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation.This device can be used to interface 5 V to 3 V systems and two supply systems such as battery backup.

Features:

  • High Speed: fmax = 165 MHz (typ) at VCC = 5 V
  • High noise immunity: VNIH=VNIL=28% VCC(Min.)
  • Lower power dissipation: ICC = 4 µA (max) at TA = 25°C
  • Power down protection is provided on all inputs
  • Low noise: VOLP = 0.9 V (max)
  • Pin and function compatible with 74HC273
  • Leadless DQFN Package

Applications:

  • Automation
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
Pricing Section
Stock:
1,338
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.62
USD
Quantity
Web Price
1
$0.615
50
$0.40
100
$0.37
250
$0.335
500+
$0.31