text.skipToContent text.skipToNavigation

Manufacturer Part #

74VHCT02PW-Q100J

74VHCT Series 5.5 V Surface Mount Quad 2-Input NOR Gate - TSSOP-14

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: NOR Gate
Family: A/VHC/T/U
No of Functions / Channels: 4
Output Characteristics: 3-ST
Supply Voltage-Nom: 2V to 5.5V
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
7500
Multiple Of:
2500
Total
$2,100.00
USD
Quantity
Web Price
2,500
$0.31
5,000
$0.295
7,500
$0.28
10,000+
$0.265
Product Variant Information section