text.skipToContent text.skipToNavigation

Manufacturer Part #

74VHCT244AMTCX

74VHCT Series High Speed Octal Buffer/Line Driver w/ 3-STATE Output - TSSOP-20

Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Buffer/Line Driver
Family: A/VHC/T/U
No of Functions / Channels: 2
Output Characteristics: 3-ST
Supply Voltage-Nom: 4.5V to 5.5V
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Features & Applications
The 74VHCT244A Series is a advanced high speed CMOS octal bus transceiver fabricated with silicon gate CMOS technology.

It achieves high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation.

These circuits prevent device destruction due to mismatched supply and input/output voltages. This device can be used to interface 5 V to 3 V systems and two supply systems such as battery back up

Features:

  • High Speed tPD = 5.9 ns (typ) at VCC = 5 V
  • Power down protection is provided on inputs and outputs
  • Low power dissipation ICC = 4 µA (max) @ TA = 25°C
  • Pin and function compatible with 74HCT244

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
Pricing Section
Stock:
2,500
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.45
USD
Quantity
Web Price
1
$0.45
50
$0.345
100
$0.33
250
$0.31
500+
$0.295