text.skipToContent text.skipToNavigation

Manufacturer Part #

74VHCT374AMX

74VHCT Series 5.5 V Octal D-Type Flip-Flop with 3-STATE Outputs - SOIC-20

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: D-Type, Flip Flop IC
Family: A/VHC/T/U
No of Functions / Channels: 1
Output Characteristics: 3-ST
Supply Voltage-Nom: 4.5V to 5.5V
Package Style:  SOIC-20
Mounting Method: Surface Mount
Features & Applications

The 74VHCT374AMX is an advanced high speed CMOS octal flip-flop with 3-STATE output fabricated with silicon gate CMOS technology

It achieves the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation.This device can be used to interface 3V to 5V systems and two supply systems such as battery backup

Features:

  • High Speed: fmax= 140 MHZ (typ) at TA = 25°C
  • High noise immunity: VIH=2.0 V,VIL=0.8 V
  • Lower power dissipation: ICC = 4 µA (max) at TA = 25°C
  • Power down protection is provided on all inputs and ouputs
  • Low noise: VOLP = 1.0 V (max)
  • Pin and function compatible with 74HCT374

Applications:

  • Automation
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
47 Weeks
Minimum Order:
3000
Multiple Of:
1000
Total
$1,305.00
USD
Quantity
Web Price
1,000
$0.54
2,000
$0.44
3,000
$0.435
5,000+
$0.43
Product Variant Information section