text.skipToContent text.skipToNavigation

Manufacturer Part #

74VHCT541PW,118

74VHCT Series 5.5 V 8 mA 3-State Octal Buffer/Line Driver - TSSOP-20

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia 74VHCT541PW,118 - Technical Attributes
Attributes Table
Logic Circuit: Non-Inverting Buffer
Family: A/VHC/T/U
No of Functions / Channels: 1
Supply Voltage-Nom: 4.5V to 5.5V
Supply Current: 75mA
Power Dissipation: 500mW
Propagation Delay: 5ns
Operating Temperature: -40°C to +125°C
No of Inputs: 11
No of Outputs: Single
No of Pins: 20
Moisture Sensitivity Level: 1
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
Germany (Online Only):
5,000
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$460.00
USD
Quantity
Web Price
2,500
$0.184
5,000
$0.18
7,500
$0.178
10,000
$0.176
12,500+
$0.172
Product Variant Information section