text.skipToContent text.skipToNavigation

Manufacturer Part #

M74VHC1G125DFT1G

74VHC Series Single 3-State Non Inverting Buffer - SOT-353

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2029
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Buffer/Line Driver
Family: A/VHC/T/U
No of Functions / Channels: 1
Output Characteristics: 3-ST
Supply Voltage-Nom: 2V to 5.5V
Package Style:  SOT-353 (SC-88A, SC-70-5)
Mounting Method: Surface Mount
Features & Applications

The M74VHC1G125DFT1G is an advanced high speed CMOS noninverting 3−state buffer fabricated with silicon gate CMOS technology. Available in a SOT-353-5 package.

Features:

  • High Speed: tPD = 3.5 ns (Typ) at VCC = 5 V
  • Low Power Dissipation: ICC = 1 A (Max) at TA = 25°C
  • Power Down Protection Provided on Inputs
  • Balanced Propagation Delays
  • Pin and Function Compatible with Other Standard Logic Families
  • Chip Complexity: FETs = 58; Equivalent Gates = 15
  • NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
  • These Devices are Pb−Free and are RoHS Compliant
Pricing Section
Global Stock:
117,000
Germany (Online Only):
117,000
On Order:
0
Factory Stock:Factory Stock:
96,000
Factory Lead Time:
35 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$113.40
USD
Quantity
Web Price
3,000
$0.0378
9,000
$0.0311
15,000
$0.0308
60,000
$0.0299
90,000+
$0.0296
Product Variant Information section