text.skipToContent text.skipToNavigation

Manufacturer Part #

M74VHC1G132DFT1G

74VHC Series Surface Mount Single 2-Input NAND Schmitt Trigger - SOT-353

Mfr. Name: ON Semiconductor
Standard Pkg:
Date Code: 1810
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Schmitt Trigger
Family: A/VHC/T/U
No of Functions / Channels: 1
Supply Voltage-Nom: 5V
Package Style:  SOT-353 (SC-88A, SC-70-5)
Mounting Method: Surface Mount
Features & Applications

The M74VHC1G132DFT1G is a single gate CMOS Schmitt NAND trigger fabricated with silicon gate CMOS technology. Available in a SOT-353-5 package.

Features:

  • High Speed: tPD = 3.6 ns (Typ) at VCC = 5 V
  • Low Power Dissipation: ICC = 1.0 A (Max) at TA = 25°C
  • Power Down Protection Provided on Inputs
  • Balanced Propagation Delays
  • Pin and Function Compatible with Other Standard Logic Families
  • Chip Complexity: FETs = 68; Equivalent Gates = 16
  • These Devices are Pb−Free and are RoHS Compliant
Pricing Section
Stock:
35,060
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Total
$0.09
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.0923
50
$0.0733
100
$0.0704
500
$0.064
1,500+
$0.06