text.skipToContent text.skipToNavigation

Manufacturer Part #

M74VHC1GT08DFT2G

74VHC Series SMT Single 2-Input AND Gate / CMOS Logic Level Shifter - SC-88A

Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: AND Gate
Family: A/VHC/T/U
No of Functions / Channels: 1
Supply Voltage-Nom: 3V to 5.5V
No of Inputs: 2
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
24,000
Multiple Of:
3,000
288,000
Factory Stock:Factory Stock:
0
Total
$981.60
USD
Quantity
Web Price
3,000+
$0.0409